Part Details for CSRT0805FT3R60 by SEI Stackpole Electronics Inc
Overview of CSRT0805FT3R60 by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSRT0805FT3R60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CSRT0805FT3R60CT-ND
|
DigiKey | RES 3.6 OHM 1% 1/2W 0805 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0303 / $0.2600 | Buy Now |
DISTI #
CSRT0805FT3R60
|
Avnet Americas | Resistor Current Sense Thin Film 0805 3.6Ohm 1% 1/2W ±50ppm/°C Surface Mount Paper T/R (Alt: CSRT0805FT3R60) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0256 / $0.0280 | Buy Now |
DISTI #
708-CSRT0805FT3R60
|
Mouser Electronics | Current Sense Resistors - SMD RES, CS, 0805, 3.6 ohm, 1%, 0.5W RoHS: Compliant | 0 |
|
$0.0270 / $0.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks | 0 |
|
$0.0250 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0294 / $0.0840 | Buy Now | |
|
NAC | RESISTOR, CURRENT SENSING, 0805, 3.6 ohm, 1%, 0.5W - Thin Film - Current Sensing RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0500 / $0.0670 | Buy Now |
|
South Electronics | CSRT0805FT3R60 | 0 |
|
RFQ |
Part Details for CSRT0805FT3R60
CSRT0805FT3R60 CAD Models
CSRT0805FT3R60 Part Data Attributes:
|
CSRT0805FT3R60
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSRT0805FT3R60
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 3.6ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |