Part Details for CSRT2512FT9R10-UP by SEI Stackpole Electronics Inc
Overview of CSRT2512FT9R10-UP by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSRT2512FT9R10-UP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CSRT2512FT9R10-UPTR-ND
|
DigiKey | RES 9.1 OHM 1% 3.5W 2512 Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2149 | Buy Now |
DISTI #
CSRT2512FT9R10-UP
|
Avnet Americas | Resistor Current Sense Thin Film 2512 9.1Ohm 1% 3.5W ±50ppm/°C Surface Mount Embossed T/R (Alt: CSRT2512FT9R10-UP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-CSRT2512FT9R10UP
|
Mouser Electronics | Current Sense Resistors - SMD RES, CS, 2512, 9.1 ohm, 1%, 3.5W RoHS: Compliant | 0 |
|
$0.2110 / $0.2120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2200 / $0.3200 | Buy Now |
|
NAC | RES, CS, 2512, 9.1 ohm, 1%, 3.5W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ | |
|
South Electronics | CSRT2512FT9R10-UP | 0 |
|
$0.2000 | RFQ |
Part Details for CSRT2512FT9R10-UP
CSRT2512FT9R10-UP CAD Models
CSRT2512FT9R10-UP Part Data Attributes
|
CSRT2512FT9R10-UP
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSRT2512FT9R10-UP
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 3.5W, 9.1ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 3.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |