Part Details for CSRV0207FTDT0150 by Viking Technology
Overview of CSRV0207FTDT0150 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSRV0207FTDT0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSRV0207FTDT0150
|
TME | Resistor: thin film, SMD, 0207 MELF, 15Ω, 1W, ±1%, Ø2.2x5.9mm Min Qty: 10 | 7560 |
|
$0.0344 / $0.0882 | Buy Now |
DISTI #
WME11183
|
Rutronik | MM0207 15R 1% 1W TK50 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 8000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0259 / $0.0268 | Buy Now |