Part Details for CST1-070XC by Coilcraft Inc
Overview of CST1-070XC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CST1-070XC
CST1-070XC CAD Models
CST1-070XC Part Data Attributes
|
CST1-070XC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CST1-070XC
Coilcraft Inc
Current Sense Transformer, 10A, 1:70,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
ET Product-Min | 57 V-us | |
Height | 5.3 mm | |
Length | 6.1 mm | |
Load Resistance | 7 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Peak Primary Current | 10 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 980 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:70 | |
Width | 5.84 mm |