Part Details for CST1211-125LD by Coilcraft Inc
Overview of CST1211-125LD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CST1211-125LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Transformer, current sense, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1000 |
|
$1.1600 / $3.9000 | Buy Now |
Part Details for CST1211-125LD
CST1211-125LD CAD Models
CST1211-125LD Part Data Attributes
|
CST1211-125LD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CST1211-125LD
Coilcraft Inc
Current Sense Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | |
Approvals | AEC-Q200 | |
ET Product-Min | 265 V-us | |
Height | 11 mm | |
Length | 12.2 mm | |
Load Resistance | 4.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 13 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Peak Primary Current | 28 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 11000 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:125 | |
Width | 10.6 mm |