Part Details for CST7030-070LB by Coilcraft Inc
Overview of CST7030-070LB by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CST7030-070LB
CST7030-070LB CAD Models
CST7030-070LB Part Data Attributes
|
CST7030-070LB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CST7030-070LB
Coilcraft Inc
Current Sense Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO | |
Approvals | AEC-Q200 | |
ET Product-Min | 22.4 V-us | |
Height | 3 mm | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Load Resistance | 3.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 22 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Peak Primary Current | 20 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 652 µH | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:70 | |
Width | 5.2 mm |