Part Details for CT-7 (ROD CLEVIS) by Fabco-Air
Overview of CT-7 (ROD CLEVIS) by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65272-022LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Rod Housing Single Row with rods, 10 Positions.. | |
65272-001LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Rod Housing Single Row with rods, 31 Positions.. | |
65272-027LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Rod Housing Single Row with rods, 5 Positions.. |
Price & Stock for CT-7 (ROD CLEVIS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72469774
|
RS | Rod Clevis, H-series cylinder accessories | Fabco-Air CT-7 (ROD CLEVIS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$6.4700 | Buy Now |