Part Details for CT-9EW103 by Nidec Copal Electronics Corporation
Overview of CT-9EW103 by Nidec Copal Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CT-9EW103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT-9EW103
|
Avnet Americas | Res Cermet Trimmer 10K Ohm 10% 1/2W 15(Elec)/18(Mech)Turn 2.3mm (9.6 X 5.5 X 10.7mm) Pin Thru-Hole Bulk - Bulk (Alt: CT-9EW103) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1484 / $1.2354 | Buy Now |
DISTI #
CT-9EW103
|
Avnet Americas | Res Cermet Trimmer 10K Ohm 10% 1/2W 15(Elec)/18(Mech)Turn 2.3mm (9.6 X 5.5 X 10.7mm) Pin Thru-Hole Bulk - Bulk (Alt: CT-9EW103) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1484 / $1.2354 | Buy Now |
Part Details for CT-9EW103
CT-9EW103 CAD Models
CT-9EW103 Part Data Attributes:
|
CT-9EW103
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CT-9EW103
Nidec Copal Electronics Corporation
Trimmer, Cermet, 0.5W, 10000ohm, 70.7V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.6 mm | |
Package Length | 9.6 mm | |
Package Style | PCB Mount | |
Package Width | 5.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 70.7 V |