Filter Your Search
1 - 1 of 1 results
|
CT-9EW103
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 70.7 V | e3 | 120 °C | -55 °C | VERTICAL | Trimmer | 1 | 3 | 15 | BULK | 5400 deg | Tin (Sn) | WIRE | 500 µm | 9.6 mm | 9.6 mm | 5.5 mm | NIDEC COPAL ELECTRONICS CORP | RADIAL LEADED | unknown |