Part Details for CT1 by Tektronix Inc
Overview of CT1 by Tektronix Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F1882
|
Newark | Ac Current Probe, 12A, 25Khz-1Ghz, Meter Side Connector:Sma Jack, Probe Side Connector:Earth Ground Mounting Stud, Current Range Max:12A, Current Range Min:-, For Use With:Tektronix Oscilloscopes, Product Range:- Rohs Compliant: Yes |Tektronix CT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,200.0000 | Buy Now |
DISTI #
795-CT1
|
Mouser Electronics | Test Probes CURRENT XMFR, 1GHZ 12A W/PROBE - STATEMENT OF COMPLIANCE RoHS: Compliant | 0 |
|
$1,200.0000 | Order Now |
DISTI #
3908501
|
element14 Asia-Pacific | PROBE, 1GHZ, 12A, AC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1,360.8169 | Buy Now |
DISTI #
3908501
|
Farnell | PROBE, 1GHZ, 12A, AC RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 0 |
|
$1,355.6429 | Buy Now |
DISTI #
10853.1
|
TestEquity LLC | Tektronix CT1 High Frequency Current Probe, AC, 200 mA, 450 mA, 1 GHz, 30 V, 1.78mm, 12 A | 0 |
|
$1,200.0000 | Buy Now |