Part Details for CT18-8NAT-C by GC Electronics
Overview of CT18-8NAT-C by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-180XKLC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
0603CT-18NXGLW | Coilcraft Inc | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | |
0603CT-18NXJLU | Coilcraft Inc | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 |
Price & Stock for CT18-8NAT-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CT18-8NAT-C-ND
|
DigiKey | CABLE TIE PARALLEL NAT 18LB 8" Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Ties Natural 47.62mm 80N Bulk RoHS: Compliant |
1900 In Stock |
|
$0.0096 / $0.0140 | Buy Now |
|
Master Electronics | Cable Ties Natural 47.62mm 80N Bulk RoHS: Compliant |
1900 In Stock |
|
$0.0096 / $0.0140 | Buy Now |