Part Details for CT1S45 by Littelfuse Inc
Overview of CT1S45 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT1S45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2815
|
Newark | On/Off Timing Module/ Box |Littelfuse CT1S45 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9600 / $44.8400 | Buy Now |
DISTI #
F10510-ND
|
DigiKey | RELAY TIME DELAY 1SEC 45SEC Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.8690 | Buy Now |
DISTI #
576-CT1S45
|
Mouser Electronics | Time Delay & Timing Relays 24V 5-50A 0.5-50s CURRENT SENSOR 6s RoHS: Compliant | 0 |
|
$41.2100 / $48.9500 | Order Now |
|
Onlinecomponents.com | On/Off Timing Module RoHS: Compliant |
20 In Stock |
|
$40.7400 / $53.9400 | Buy Now |
DISTI #
CT1S45
|
TTI | Time Delay & Timing Relays 24V 5-50A 0.5-50s CURRENT SENSOR 6s Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$39.9100 / $46.4800 | Buy Now |
DISTI #
000000000007212999
|
Sager | ON/OFF TIMING MODULE Min Qty: 1 | 99 |
|
$36.7000 / $45.1600 | Buy Now |
|
Master Electronics | On/Off Timing Module RoHS: Compliant |
20 In Stock |
|
$40.7400 / $53.9400 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY TIME DELAY 1SEC/45SEC CHAS | 0 |
|
$104.5414 / $109.7685 | RFQ |
Part Details for CT1S45
CT1S45 CAD Models
CT1S45 Part Data Attributes
|
CT1S45
Littelfuse Inc
Buy Now
|
Compare Parts:
CT1S45
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |