Part Details for CT1S8 by Littelfuse Inc
Overview of CT1S8 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT1S8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2816
|
Newark | On/Off Timing Module/ Box |Littelfuse CT1S8 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9600 / $44.8400 | Buy Now |
DISTI #
F10511-ND
|
DigiKey | RELAY TIME DELAY 1SEC 8SEC CHAS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$45.7444 / $57.9400 | Buy Now |
DISTI #
576-CT1S8
|
Mouser Electronics | Time Delay & Timing Relays 230V 0.5-5A 0.150 CURRENT SENSOR 6s RoHS: Compliant | 5 |
|
$45.2900 / $57.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.7400 / $53.9400 | Buy Now |
DISTI #
CT1S8
|
TTI | Time Delay & Timing Relays 230V 0.5-5A 0.150 CURRENT SENSOR 6s Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$37.3700 / $45.7700 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY TIME DELAY 1 SEC/8SEC CHAS | 0 |
|
$101.5243 / $106.6005 | RFQ |