Part Details for CT2-16-11SS by ITT Interconnect Solutions
Overview of CT2-16-11SS by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25DF011-SSHN-B | Renesas Electronics Corporation | 1 Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual Read Support | |
AT25DF011-SSHNHR-B | Renesas Electronics Corporation | 1 Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual Read Support | |
AT25XE011-SSHN-B | Renesas Electronics Corporation | 1Mbit, 1.65V to 3.6V Range SPI Serial Flash Memory with Dual Read Support and Low Read Current |
Price & Stock for CT2-16-11SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICT2-16-11SS-ND
|
DigiKey | CONN RCPT 2POS BOX MNT W/SKTS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
423 In Stock |
|
$16.9700 / $28.2800 | Buy Now |
DISTI #
5664-CT2-16-11SS-ND
|
DigiKey | CONN RCPT 2POS BOX MNT W/SKTS Min Qty: 1 MARKETPLACE PRODUCT |
345 In Stock |
|
$22.4600 / $29.7100 | Buy Now |
DISTI #
CAN CT2-16-11SS
|
Avnet Americas | ER 2C 212 SKT RECP - Bulk (Alt: CAN CT2-16-11SS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 423 Factory Stock |
|
$18.8837 / $37.0943 | Buy Now |
DISTI #
695-CT2-16-11SS
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#12 SKT RECP | 0 |
|
$24.2100 / $32.6900 | Order Now |
DISTI #
CT2-16-11SS
|
PEI Genesis | CB 2C 2#12 SKT RECP BOX | 0 |
|
Buy Now |