Part Details for CT2-16S-1PS by ITT Interconnect Solutions
Overview of CT2-16S-1PS by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for CT2-16S-1PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICT2-16S-1PS-ND
|
DigiKey | CONN RCPT 7POS BOX MNT W/PINS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
782 In Stock |
|
$11.9000 / $19.8400 | Buy Now |
DISTI #
5664-CT2-16S-1PS-ND
|
DigiKey | CONN RCPT 7POS BOX MNT W/PINS Min Qty: 1 MARKETPLACE PRODUCT |
26 In Stock |
|
$21.4200 / $28.3300 | Buy Now |
DISTI #
CAN CT2-16S-1PS
|
Avnet Americas | ER 7C 716S PIN RECP BOX - Bulk (Alt: CAN CT2-16S-1PS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 782 Factory Stock |
|
$12.8775 / $25.2969 | Buy Now |
DISTI #
695-CT2-16S-1PS
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#16S PIN RECP BOX | 1 |
|
$16.5100 / $22.2900 | Buy Now |
DISTI #
CT2-16S-1PS
|
PEI Genesis | ER 7C 7#16S PIN RECP BOX Min Qty: 1 | 105 |
|
$10.3400 / $17.2300 | Buy Now |