There are no models available for this part yet.
Overview of CT2162-10-0 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT2162-10-0 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CT2162-10-0-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 4" Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1500 | Buy Now | |
DISTI #
510-CT2162-10-0
|
Mouser Electronics | Test Leads Lead, 4mm Shth P-P - SILIC 0.75, 10cm, Black | 0 |
|
$9.1500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2400 / $8.6900 | Buy Now | ||
DISTI #
39942.1
|
TestEquity LLC | Cal Test Electronics CT2162-10-0 Lead, 4mm Shth P-P - SILIC 0.75, 10cm, Black | 0 |
|
$8.2400 | Buy Now |