Part Details for CT2162-10-5 by Cal Test Electronics
Overview of CT2162-10-5 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2162-10-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2162-10-5-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 4" Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1500 | Buy Now |
DISTI #
510-CT2162-10-5
|
Mouser Electronics | Test Leads Lead, 4mm Shth P-P - SILIC 0.75, 10cm, Green | 0 |
|
$9.1500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.3700 / $8.8400 | Buy Now | |
DISTI #
39945.1
|
TestEquity LLC | Cal Test Electronics CT2162-10-5 Lead, 4mm Shth P-P - SILIC 0.75, 10cm, Green | 0 |
|
$9.1500 | Buy Now |