Part Details for CT2240-6 by Cal Test Electronics
Overview of CT2240-6 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT2240ATQ8 | Renesas Electronics Corporation | 8 BIT BAL. DRV. OCTAL BUS | |
74FCT2240TQ8 | Renesas Electronics Corporation | 8 BIT BAL. DRV. OCTAL BUS | |
74FCT2240CTSO8 | Renesas Electronics Corporation | 8 BIT BAL. DRV. OCTAL BUS |
Price & Stock for CT2240-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2740
|
Newark | Conn, Banana, Jack, 25A, Solder, Blu, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:25A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Blue, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT2240-6 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 | Buy Now |
DISTI #
BKCT2240-6-ND
|
DigiKey | CONN BANANA JACK SOLDER BLUE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
100 In Stock |
|
$1.9500 | Buy Now |
DISTI #
510-CT2240-6
|
Mouser Electronics | Test Plugs & Test Jacks 4mmSafetyJack,Solder Hole -Panel, Blue RoHS: Compliant | 2 |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $1.9000 | Buy Now |
DISTI #
40104.1
|
TestEquity LLC | Cal Test Electronics CT2240-6 Safety Jack, 4 mm. Solder Hole - Panel, Blue | 0 |
|
$1.9000 | Buy Now |
Part Details for CT2240-6
CT2240-6 CAD Models
CT2240-6 Part Data Attributes
|
CT2240-6
Cal Test Electronics
Buy Now
|
Compare Parts:
CT2240-6
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |