Part Details for CT2242-4 by Cal Test Electronics
Overview of CT2242-4 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2242-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2747
|
Newark | Conn, Banana, Jack, 25A, Solder, Yel, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:25A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Yellow, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT2242-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1.8600 | Buy Now |
DISTI #
BKCT2242-4-ND
|
DigiKey | CONN BANANA JACK SLDR CUP YELLOW Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
38 In Stock |
|
$2.2500 | Buy Now |
DISTI #
510-CT2242-4
|
Mouser Electronics | Test Plugs & Test Jacks 4mmSafetyJack,Solder Slot - Panel, Yello RoHS: Compliant | 10 |
|
$2.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.0700 / $2.1900 | Buy Now | |
DISTI #
40109.1
|
TestEquity LLC | Cal Test Electronics CT2242-4 Safety Jack, 4 mm. Solder Slot - Panel, Yellow | 0 |
|
$2.3000 | Buy Now |
Part Details for CT2242-4
CT2242-4 CAD Models
CT2242-4 Part Data Attributes:
|
CT2242-4
Cal Test Electronics
Buy Now
|
Compare Parts:
CT2242-4
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |