Part Details for CT2266-0 by Cal Test Electronics
Overview of CT2266-0 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2266-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2266-0-ND
|
DigiKey | PROBE BODY 2MM TIP BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
18 In Stock |
|
$5.8000 | Buy Now |
DISTI #
510-CT2266-0
|
Mouser Electronics | Test Probes Probe Body, 2mm Tip Black RoHS: Compliant | 3 |
|
$6.0000 | Buy Now |
DISTI #
V99:2348_22270273
|
Arrow Electronics | Conn Probe PIN ST Cable Mount 1 Port Bag Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1811 | Americas - 35 |
|
$0.3081 / $1.2735 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.6800 / $4.9400 | Buy Now | |
DISTI #
32886944
|
Verical | Conn Probe PIN ST Cable Mount 1 Port Bag Min Qty: 5 Package Multiple: 1 Date Code: 1811 | Americas - 35 |
|
$1.2735 | Buy Now |
DISTI #
40163.1
|
TestEquity LLC | Cal Test Electronics CT2266-0 Probe Body, 2mm Tip - Black | 0 |
|
$6.0000 | Buy Now |