Part Details for CT2E7 by Weller Hand Tools GmbH
Overview of CT2E7 by Weller Hand Tools GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03L1642
|
Bürklin Elektronik | Soldering tip, Chisel shaped, (W) 7 mm, 370 °C, CT2E7 Min Qty: 1 | 9 |
|
$24.7642 / $27.4322 | Buy Now |