Part Details for CT2F7 by Weller Hand Tools GmbH
Overview of CT2F7 by Weller Hand Tools GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT2F7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08WX1888
|
Newark | Soldering Iron Tip, Screwdriver, 10 Mm Rohs Compliant: Na |Weller CT2F7 (Alternate Part Number: 037103269157 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$24.8800 | Buy Now |
DISTI #
03L1644
|
Bürklin Elektronik | Soldering tip, Chisel shaped, (W) 10 mm, 370 °C, CT2F7 Min Qty: 1 | 18 |
|
$24.5971 / $27.2463 | Buy Now |
DISTI #
425461
|
element14 Asia-Pacific | TIP, SCREWDRIVER, 9.5MM RoHS: Not Compliant Min Qty: 1 Container: Each | 10 |
|
$28.1804 | Buy Now |
DISTI #
425461
|
Farnell | TIP, SCREWDRIVER, 9.5MM RoHS: Not Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 10 |
|
$26.3041 | Buy Now |