Part Details for CT2K4G4SFS824A by Micron Technology Inc
Overview of CT2K4G4SFS824A by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for CT2K4G4SFS824A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT2K4G4SFS824A
|
Avnet Americas | Crucial DDR4-2400 SODIMM 8GB (2 x 4GB) Capacity 2400MT/s Speed 1.2V Voltage 512Meg x 64 Unbuffered Type (Alt: CT2K4G4SFS824A) Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
NAC | 8GB Kit DDR4 SODIMM 260pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for CT2K4G4SFS824A
CT2K4G4SFS824A CAD Models
CT2K4G4SFS824A Part Data Attributes
|
CT2K4G4SFS824A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CT2K4G4SFS824A
Micron Technology Inc
DDR4 DRAM Module, 8GX8, CMOS, SODIMM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SODIMM | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-XDMA-N | |
Memory Density | 68719476736 bit | |
Memory IC Type | DDR4 DRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Organization | 8GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |