Part Details for CT3021-2 by Cal Test Electronics
Overview of CT3021-2 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3021-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6662
|
Newark | Alligator Clip W/4Mm Banana Jack, Red, Connector Type:Alligator Clip To Banana Jack, Current Rating:20A, Jaw Opening Max:24Mm, Insulator Colour:Red, Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT3021-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0000 | Buy Now |
DISTI #
1768-CT3021-2-ND
|
DigiKey | GATOR CLIP INSULATED 20A Min Qty: 1 Lead time: 7 Weeks Container: Bag |
15 In Stock |
|
$28.0000 | Buy Now |
DISTI #
510-CT3021-2
|
Mouser Electronics | Test Leads 5kV Insulated Lg. Alligator Clip w/ 4mm Shth J, PVC, Red RoHS: Compliant | 1 |
|
$28.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.2000 / $26.6000 | Buy Now |
DISTI #
40985.1
|
TestEquity LLC | Cal Test Electronics CT3021-2 Insulated Large Alligator Clip, 5kV, w/4mm Shth J, PVC, Red | 0 |
|
$28.0000 | Buy Now |
Part Details for CT3021-2
CT3021-2 CAD Models
CT3021-2 Part Data Attributes
|
CT3021-2
Cal Test Electronics
Buy Now
|
Compare Parts:
CT3021-2
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |