Part Details for CT3044-0 by Cal Test Electronics
Overview of CT3044-0 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3044-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3044-0-ND
|
DigiKey | INSUL PIERCING CLIP BLACK BANANA Min Qty: 2 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0000 | Buy Now |
DISTI #
510-CT3044-0
|
Mouser Electronics | Test Clips Insulated Piercing Clip - Black RoHS: Compliant | 0 |
|
$35.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.1500 / $31.8300 | Buy Now |
DISTI #
40987.1
|
TestEquity LLC | Cal Test Electronics CT3044-0 Insulated Piercing Clip, Jack (f), 6 A, 50 Ohm, Black | 0 |
|
$35.0000 | Buy Now |