Part Details for CT3089 by Cal Test Electronics
Overview of CT3089 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8815
|
Newark | Adapter, 4Mm Banana Plug To Jack - Pair, B/R Rohs Compliant: Yes |Cal Test Electronics CT3089 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 | Buy Now |
DISTI #
CT3089-ND
|
DigiKey | ADAPT BANANA PLUG TO BANANA JACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
58 In Stock |
|
$7.0000 | Buy Now |
DISTI #
510-CT3089
|
Mouser Electronics | Test Plugs & Test Jacks Adapter, 4mm Banana RoHS: Compliant | 0 |
|
$7.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4800 / $6.8400 | Buy Now |
DISTI #
26711.1
|
TestEquity LLC | Cal Test Electronics CT3089 Banana Plug/Jack Adapter, 4mm, Pair, Black/Red | 0 |
|
$7.2000 | Buy Now |
Part Details for CT3089
CT3089 CAD Models
CT3089 Part Data Attributes
|
CT3089
Cal Test Electronics
Buy Now
|
Compare Parts:
CT3089
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |