Part Details for CT3184-CC-3 by Cal Test Electronics
Overview of CT3184-CC-3 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3184-CC-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3184-CC-3-ND
|
DigiKey | MINI HOOK TO MINI HOOK 27.6" Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.0000 | Buy Now |
DISTI #
510-CT3184-CC-3
|
Mouser Electronics | Test Leads Lead, MiniPro Both Ends - PVC CC, 70cm, Org | 0 |
|
$26.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.4000 / $24.7000 | Buy Now |
DISTI #
41145.1
|
TestEquity LLC | Cal Test Electronics CT3184-CC-3 Test Lead, MiniPRO Clip x 2, PVC CC, 70 cm, Orange | 0 |
|
$26.0000 | Buy Now |