Part Details for CT3187-10-0 by Cal Test Electronics
Overview of CT3187-10-0 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3187-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3187-10-0-ND
|
DigiKey | TEST LEAD BANANA TO GRABBER 4" Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0000 | Buy Now |
DISTI #
510-CT3187-10-0
|
Mouser Electronics | Test Leads LEAD MiniPro - J PVC 0.40 10cm BLACK RoHS: Compliant | 9 |
|
$11.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9000 / $10.4500 | Buy Now |
DISTI #
41158.1
|
TestEquity LLC | Cal Test Electronics CT3187-10-0 Lead, MiniPro - J - PVC 0.40, 10cm, Black | 0 |
|
$9.9000 | Buy Now |