There are no models available for this part yet.
Overview of CT31P-30W520-1 by Challenge Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1172HVCT#31PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1172CT#31PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef |
Price & Stock for CT31P-30W520-1 by Challenge Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2603-CT31P-30W520-1-ND
|
DigiKey | BUZZER PIEZO 18V 31.6MM FLANGE Min Qty: 1 Lead time: 22 Weeks Container: Tray |
1910 In Stock |
|
$0.9875 / $1.9100 | Buy Now |