Part Details for CT3214-06A by Cal Test Electronics
Overview of CT3214-06A by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3214-06A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3214-06A-ND
|
DigiKey | FUSE 600V 06A 200KA 10 X 38MM CL Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0000 | Buy Now |
DISTI #
510-CT3214-06A
|
Mouser Electronics | Test Accessories - Other Fuse,600V,06A,200kA 10 x 38mm, Class CC RoHS: Compliant | 0 |
|
$18.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$15.6200 / $16.4800 | Buy Now | |
DISTI #
41222.1
|
TestEquity LLC | Cal Test Electronics CT3214-06A Fuse, 600 V, 06 A, 200 kA, 10 x 38 mm, Class CC FA | 0 |
|
$18.0000 | Buy Now |