Part Details for CT3267 by Cal Test Electronics
Overview of CT3267 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3267
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3267-ND
|
DigiKey | TEST LEAD BNC TO BANANA 9.8" Min Qty: 4 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.0000 | Buy Now |
DISTI #
510-CT3267
|
Mouser Electronics | Test Leads Ins BNC(f) Breakout 25cm, 4mm StkR P RoHS: Compliant | 0 |
|
$32.0000 | Order Now |
|
Onlinecomponents.com | CT3267 Insulated BNC(f) Breakout, 25 cm, 4 mm Stack R Plug | 0 |
|
$26.8200 / $28.3100 | Buy Now |
DISTI #
41270.1
|
TestEquity LLC | Cal Test Electronics CT3267 Insulated BNC(f) Breakout, 25 cm, 4 mm Stack R Plug | 0 |
|
$32.0000 | Buy Now |
Part Details for CT3267
CT3267 CAD Models
CT3267 Part Data Attributes:
|
CT3267
Cal Test Electronics
Buy Now
|
Compare Parts:
CT3267
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |