Part Details for CT3331-60 by Global Specialties
Overview of CT3331-60 by Global Specialties
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3331-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71678408
|
RS | N(m) to N(m), RF Cable, 50ohm, 12.4GHz, 60cm (24') | Global Specialties CT3331-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$138.0400 / $146.8600 | RFQ |