Part Details for CT3338-50 by Cal Test Electronics
Overview of CT3338-50 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3338-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3338-50-ND
|
DigiKey | CONN TERMINATOR JACK SMA 50 OHM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.0000 | Buy Now |
DISTI #
510-CT3338-50
|
Mouser Electronics | RF Terminators SMA femaleTerminator 50ohm,18GHz 1.05:1 RoHS: Compliant | 0 |
|
$150.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$133.5600 / $140.9800 | Buy Now |
DISTI #
41331.1
|
TestEquity LLC | Cal Test Electronics CT3338-50 Terminator SMA(f), 50 Ohm, 18 GHz, 1W | 0 |
|
$150.0000 | Buy Now |