Part Details for CT3348 by Cal Test Electronics
Overview of CT3348 by Cal Test Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_22270754
|
Arrow Electronics | Conn BNC-Type N Adapter 0Hz to 10GHz 50Ohm ST RCP/RCP Gold Bag Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1811 | Americas - 3 |
|
$25.5100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$53.0000 / $54.6200 | Buy Now | |
DISTI #
32887344
|
Verical | Conn BNC-Type N Adapter 0Hz to 10GHz 50Ohm ST RCP/RCP Gold Bag Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 3 |
|
$25.5100 | Buy Now |