Part Details for CT3350A by Cal Test Electronics
Overview of CT3350A by Cal Test Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3350A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5453
|
Newark | N Female To Female Adapter, 50 Ohm, Instrument Grade Rohs Compliant: Yes |Cal Test Electronics CT3350A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0000 | Buy Now |
DISTI #
25AK2637
|
Newark | Adapter, N Jack-N Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Cal Test Electronics CT3350A Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
1768-CT3350A-ND
|
DigiKey | N FEMALE TO FEMALE ADAPTER, 50 O Min Qty: 2 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.0000 | Buy Now |
DISTI #
510-CT3350A
|
Mouser Electronics | RF Adapters - Between Series N female to female Adapter, 50ohm, Instrument Grade RoHS: Compliant | 1 |
|
$49.0000 | Buy Now |
DISTI #
V99:2348_26094958
|
Arrow Electronics | Conn Type N Adapter 0Hz to 11GHz 50Ohm ST F/F Gold RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2306 | Americas - 5 |
|
$41.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.3400 / $45.7400 | Buy Now |
DISTI #
CT3350A
|
TME | Adapter, 37.5mm, N socket x2, 50Ω, 1kV, 11GHz Min Qty: 1 | 0 |
|
$47.0500 / $50.1800 | RFQ |
DISTI #
41343.1
|
TestEquity LLC | Cal Test Electronics CT3350A N female to female Adapter, 50ohm, Instrument Grade | 0 |
|
$49.0000 | Buy Now |