Part Details for CT3388 by Cal Test Electronics
Overview of CT3388 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT3388
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3388-ND
|
DigiKey | CONN ADAPT PLUG-JACK N 50 OHM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
13 In Stock |
|
$15.0000 | Buy Now |
DISTI #
510-CT3388
|
Mouser Electronics | RF Adapters - In Series N male to female Right-Angle Adapter RoHS: Compliant | 0 |
|
$15.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5000 / $14.2500 | Buy Now |
DISTI #
CT3388
|
TME | Adapter, angled,N socket,N plug, 50Ω, 8GHz Min Qty: 1 | 2 |
|
$15.0400 / $16.0400 | Buy Now |
DISTI #
41369.1
|
TestEquity LLC | Cal Test Electronics CT3388 N male to female Right-Angle Adapter, 50ohm, Gen Pur Grade | 0 |
|
$15.0000 | Buy Now |