CT37-62P5-L228
Description: D Subminiature Connector, 62 Contact(s), Male, Solder Terminal,

Overview of CT37-62P5-L228 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
54ACT373DM/B Rochester Electronics LLC 54ACT373 - Octal Transparent Latch with 3-State Outputs, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
HD74HCT374RP Renesas Electronics Corporation Octal D-Type Flip-Flops (with 3-state outputs) Octal D-Type Flip-Flops (with inverted 3-state outputs), , /
54FCT374TLB Renesas Electronics Corporation Octal D Register

Price & Stock for CT37-62P5-L228 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 173113-0210
TTI D-Sub High Density Connectors FCT HD DSUB RA PC PLG 62 PN W/CLINCH Min Qty: 80 Package Multiple: 40 Container: Each Americas - 0
  • 80 $21.9000
  • 160 $21.4700
  • 320 $21.0500
  • 560 $20.6300
  • 800 $20.2300
$20.2300 / $21.9000 Buy Now

CAD Models for CT37-62P5-L228 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CT37-62P5-L228 by Molex

CT37-62P5-L228
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
4/C
Termination Type
SOLDER
Total Number of Contacts
62
UL Flammability Code
94V-0
Want to compare parts?
  1. CT37-62P5-L228
    Molex
    D Subminiature Connector, 62 Contact(s), Male, Solder Terminal,
    VS

Related Parts for CT37-62P5-L228

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT37-62P5-L228 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT37-62P5-L228 by Molex

Select Manufacturer
Which Manufacturer of CT37-62P5-L228 would you like to use for your alert(s)?
  • Please alert me when CT37-62P5-L228 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT37-62P5-L228 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT37-62P5-L228 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT37-62P5-L228 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT37-62P5-L228.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT37-62P5-L228 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: