Part Details for CT40-HDST-35MM by Honeywell Sensing and Control
Overview of CT40-HDST-35MM by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-400XGLC | Coilcraft Inc | General Purpose Inductor, 0.04uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
1008CT-400XGLB | Coilcraft Inc | General Purpose Inductor, 0.04uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
1008CT-400XKLC | Coilcraft Inc | General Purpose Inductor, 0.04uH, 10%, 1 Element, SMD, CHIP |
Price & Stock for CT40-HDST-35MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | HEADSET W/ PTT CT40 3.5MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |