Part Details for CT4008-2 by Cal Test Electronics
Overview of CT4008-2 by Cal Test Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4008-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6672
|
Newark | Sheathed Banana Jack, 10A, Qc, Red, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:10A, Voltage Rating:5Kv, Contact Plating:-, Connector Colour:Red, Contact Material:-, Contact Termination Type:Quick Connect Rohs Compliant: Yes |Cal Test Electronics CT4008-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$4.3500 | Buy Now |
DISTI #
1768-CT4008-2-ND
|
DigiKey | 5KV, 4MM SHTH JACK, 4.8MM QUICK Min Qty: 1 Lead time: 7 Weeks Container: Bag |
31 In Stock |
|
$4.3500 | Buy Now |
DISTI #
510-CT4008-2
|
Mouser Electronics | Test Plugs & Test Jacks 5kV, 4mm Shth Jack, 4.8mm Quick Connec, Panel, Red RoHS: Compliant | 23 |
|
$4.4500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.4700 / $3.6600 | Buy Now | |
DISTI #
3525939
|
element14 Asia-Pacific | SHEATHED BANANA JACK, 10A, QC, RED RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$8.2511 | Buy Now |
DISTI #
3525939
|
Farnell | SHEATHED BANANA JACK, 10A, QC, RED RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 5 Days Container: Each | 5 |
|
$4.5704 | Buy Now |
DISTI #
41671.1
|
TestEquity LLC | Cal Test Electronics CT4008-2 Banana Jack, 5kV, 4 mm Shth Jack, 4.8mm Quick Connec, Panel, Red | 0 |
|
$4.4500 | Buy Now |
Part Details for CT4008-2
CT4008-2 CAD Models
CT4008-2 Part Data Attributes:
|
CT4008-2
Cal Test Electronics
Buy Now
|
Compare Parts:
CT4008-2
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |