There are no models available for this part yet.
Overview of CT4028A by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT4028A by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK6547
|
Newark | Osc Probe, High Voltage, 50Mhz, 39Kv, 2M, Oscilloscope Probe Function:High-Voltage Probe, Bandwidth:50Mhz, Input Voltage Max:39Kv, Test Probe Attenuation:1000X, For Use With:Oscilloscopes, Product Range:- Rohs Compliant: Yes |Cal Test Electronics CT4028A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$999.0000 | Buy Now | |
DISTI #
1768-CT4028A-ND
|
DigiKey | HIVOLT PROBE 39KV 50MHZ 2.0M BNC Min Qty: 1 Lead time: 5 Weeks Container: Box |
8 In Stock |
|
$999.0000 | Buy Now | |
DISTI #
510-CT4028A
|
Mouser Electronics | Test Probes HV Oprobe, 39 kV, 50 MHz - 2.0m, BNC(m) | 15 |
|
$999.0000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$899.1000 / $949.0500 | Buy Now | ||
DISTI #
CT4028A
|
TME | Probe: for oscilloscope, high voltage, 50MHz, 1000: 1, 39kV, ≤7ns Min Qty: 1 | 0 |
|
$945.6300 / $978.0100 | RFQ | |
DISTI #
20015823
|
TestEquity LLC | HV Oprobe, 39 kV, 50 MHz - 2.0m, BNC(m) | 0 |
|
$999.0000 | Buy Now |