Part Details for CT40805B102K500F1R by SR Components Inc
Overview of CT40805B102K500F1R by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT40805B102K500F1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCT-1N/50V-S
|
TME | Capacitor: ceramic, 1nF, 50V, X7R, ±10%, THT, 2.54mm Min Qty: 10 | 9540 |
|
$0.0163 / $0.0903 | Buy Now |