There are no models available for this part yet.
Overview of CT40805B102K500F3R by SR Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CT40805B102K500F3R by SR Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CCT-1N/50V
|
TME | Capacitor: ceramic, 1nF, 50V, X7R, ±10%, THT, 5mm Min Qty: 10 | 5900 |
|
$0.0145 / $0.0931 | Buy Now |