Part Details for CT40805B562K101F3R by SR Components Inc
Overview of CT40805B562K101F3R by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT40805B562K101F3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCT-5N6/100V
|
TME | Capacitor: ceramic, 5.6nF, 100V, X7R, ±10%, THT, 5mm Min Qty: 10 | 1130 |
|
$0.0192 / $0.0950 | Buy Now |