There are no models available for this part yet.
Overview of CT415-HSN820MR by Allegro MicroSystems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CT415-HSN820MR by Allegro MicroSystems LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
620-CT415-HSN820MRCT-ND
|
DigiKey | XTREMESENSE TMR ULTRA-LOW NOISE, Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1943 In Stock |
|
$1.5625 / $3.8700 | Buy Now | |
DISTI #
462-CT415-HSN820MR
|
Mouser Electronics | Board Mount Current Sensors XtremeSense TMR Ultra-Low Noise, 8-lead SOIC (20 APK, VDD = 5.0 V, Up to +125C) RoHS: Compliant | 1547 |
|
$1.5600 / $3.2600 | Buy Now | |
Rochester Electronics | CT415 - XtremeSense TMR Current Sensor with Ultra-Low Noise RoHS: Compliant Status: Active Min Qty: 1 | 1985 |
|
$1.5500 / $1.8200 | Buy Now |
CAD Models for CT415-HSN820MR by Allegro MicroSystems LLC
Part Data Attributes for CT415-HSN820MR by Allegro MicroSystems LLC
CT415-HSN820MR
Allegro MicroSystems LLC
|
|
---|---|
Samacsys Manufacturer
|
Allegro Microsystems
|
Want to compare parts?
-
CT415-HSN820MRAllegro MicroSystems LLCVS
-