Part Details for CT4204 by Cal Test Electronics
Overview of CT4204 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT4204-ND
|
DigiKey | OPROBE 1.5GHZ 10X 50O 1.3M 2.5MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5 In Stock |
|
$190.0000 | Buy Now |
DISTI #
510-CT4204
|
Mouser Electronics | Test Probes OPROBE x10 1.5GHz RA 2.5 mm SERIES 1.3 m RoHS: Compliant | 1 |
|
$190.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$170.7800 / $180.2600 | Buy Now |
DISTI #
CT4204
|
TME | Probe: for oscilloscope, passive, 1.5GHz, 500Ω, 0.24ns, 1m, 1.8pF Min Qty: 1 | 1 |
|
$182.3200 / $194.4800 | Buy Now |
DISTI #
41701.1
|
TestEquity LLC | Cal Test Electronics CT4204 Passive Probe, 1.5 GHz, 10X, 1.8 pF, 8.5 V, CAT2, CT4200 Series | 0 |
|
$190.0000 | Buy Now |