Part Details for CT4205 by Cal Test Electronics
Overview of CT4205 by Cal Test Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT4205-ND
|
DigiKey | OPROBE 500MHZ 20X 1MO 1.3M 2.5MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.0000 | Buy Now |
DISTI #
510-CT4205
|
Mouser Electronics | Test Probes OPROBE x20 500MHz RA 2.5 mm SERIES 1.3 m RoHS: Compliant | 0 |
|
$165.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$150.6600 / $159.0300 | Buy Now |
DISTI #
CT4205
|
TME | Probe: for oscilloscope, passive, 500MHz, 20MΩ, 0.7ns, 1m, C: 7.6pF Min Qty: 1 | 0 |
|
$161.0700 / $171.8000 | RFQ |
DISTI #
41702.1
|
TestEquity LLC | Cal Test Electronics CT4205 Passive Probe, 500 MHz, 20X, 7.6 pF, 300 V, CAT2, CT4200 Series | 0 |
|
$165.0000 | Buy Now |