Part Details for CT4207 by Cal Test Electronics
Overview of CT4207 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6509
|
Newark | 700Mhz, 10X, 1.3M W/Ra, 4200 Series Rohs Compliant: Yes |Cal Test Electronics CT4207 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.0000 | Buy Now |
DISTI #
CT4207-ND
|
DigiKey | OPROBE 700MHZ 10X 1MO 1.3M 2.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$180.0000 | Buy Now |
DISTI #
510-CT4207
|
Mouser Electronics | Test Probes OPROBE x10 700MHz RA 2.5 mm SERIES 1.3 m RoHS: Compliant | 1 |
|
$180.0000 | Buy Now |
|
Onlinecomponents.com | 700Mhz, 10X, 1.3M W/Ra, 4200 Series Rohs Compliant: Yes |Cal Test Electronics CT4207 RoHS: Compliant | 0 |
|
$160.7900 / $169.7200 | Buy Now |
DISTI #
CT4207
|
TME | Probe: for oscilloscope, passive, 700MHz, 10MΩ, 0.5ns, 1m, C: 10pF Min Qty: 1 | 0 |
|
$175.7400 / $187.4600 | RFQ |
DISTI #
41704.1
|
TestEquity LLC | Cal Test Electronics CT4207 Passive Probe, 700 MHz, 10X, 10 pF, 300 V, CAT2, CT4200 Series | 0 |
|
$180.0000 | Buy Now |