Part Details for CT4211-8 by Cal Test Electronics
Overview of CT4211-8 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4211-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1768-CT4211-8-ND
|
DigiKey | SPRUNG HOOK, 2.5 MM, GRAY Min Qty: 25 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7500 | Buy Now |
DISTI #
510-CT4211-8
|
Mouser Electronics | Test Accessories - Other Sprung Hook, 2.5 mm, Gray | 0 |
|
$3.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3800 / $3.5600 | Buy Now |
DISTI #
41708.1
|
TestEquity LLC | Cal Test Electronics CT4211-8 Sprung Hook, 2.5 mm, Gray | 0 |
|
$3.7500 | Buy Now |