Part Details for CT4219 by Cal Test Electronics
Overview of CT4219 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1768-CT4219-ND
|
DigiKey | GROUND SPRING, 2.5 MM Min Qty: 105 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7500 | Buy Now |
DISTI #
510-CT4219
|
Mouser Electronics | Test Accessories - Other Ground Spring, 2.5 mm | 0 |
|
$0.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6800 / $0.7100 | Buy Now |
DISTI #
41715.1
|
TestEquity LLC | Cal Test Electronics CT4219 Ground Spring, 2.5 mm | 0 |
|
$0.7500 | Buy Now |