Part Details for CT4220 by Cal Test Electronics
Overview of CT4220 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CT4220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1768-CT4220-ND
|
DigiKey | PCB ADAPTER, 2.5 MM Min Qty: 15 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6000 | Buy Now |
DISTI #
510-CT4220
|
Mouser Electronics | Test Accessories - Other PCB Adapter, 2.5 mm | 0 |
|
$5.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0400 / $5.3200 | Buy Now |
DISTI #
41716.1
|
TestEquity LLC | Cal Test Electronics CT4220 PCB Adapter, 2.5 mm | 0 |
|
$5.6000 | Buy Now |